Print Page
Image is for illustrative purposes only. Please refer to product description.
2.797 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.545 |
50+ | €0.341 |
100+ | €0.297 |
500+ | €0.255 |
1000+ | €0.238 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€2.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoHEF4046BT,653
Order Code1085283
Technical Datasheet
Frequency7MHz
PLL TypeVCO
No. of Pins16Pins
PLL Case StyleSOIC
Supply Voltage Min3V
Supply Voltage Max15V
Operating Temperature Min-40°C
Operating Temperature Max70°C
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
The HEF4046BT is a Phase-locked Loop Circuit with linear voltage controlled oscillator (VCO) and two different phase comparators with a common signal input amplifier and a common comparator input. A 7V regulator (Zener) diode is provided for supply voltage regulation if necessary. It operates over a recommended VDD power supply range of 3 to 15V referenced to VSS (usually ground). Unused inputs must be connected to VDD, VSS or another input.
- Fully static operation
- Standardized symmetrical output characteristics
- Complies with JEDEC standard JESD 13-B
Applications
Industrial, Signal Processing
Technical Specifications
Frequency
7MHz
No. of Pins
16Pins
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
PLL Type
VCO
PLL Case Style
SOIC
Supply Voltage Max
15V
Operating Temperature Max
70°C
MSL
MSL 1 - Unlimited
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814
Product traceability