Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 2500+ | €0.245 |
| 7500+ | €0.241 |
Product Information
Product Overview
The HEF4051BT is a 8-channel Analog Multiplexer/Demultiplexer with three address inputs (S1 to S3), an active low enable input (E\), eight independent inputs/outputs (Y0 to Y7) and a common input/output (Z). The device contains eight bidirectional analog switches, each with one side connected to an independent input/output (Y0 to Y7) and the other side connected to a common input/output (Z). With E\ low, one of the eight switches is selected (low-impedance on-state) by S1 to S3. With E\ high, all switches are in the high-impedance OFF-state, independent of S1 to S3. If break before make is needed, then it is necessary to use the enable input. VDD and VSS are the supply voltage connections for the digital control inputs (S1 to S3 and E\). The VDD to VSS range is 3 to 15 V. The analog inputs/outputs (Y0 to Y7 and Z) can swing between VDD as a positive limit and VEE as a negative limit. VDD - VEE may not exceed 15V. Unused inputs must be connected to VDD, VSS or another input.
- Fully static operation
- Standardized symmetrical output characteristics
- Complies with JEDEC standard JESD 13-B
Applications
Medical, Industrial, Consumer Electronics, Automation & Process Control
Technical Specifications
Analogue Switch, Analogue Multiplexer/Demultiplexer
8Circuits
3V to 15V
16Pins
60ohm
SP8T
-
-40°C
HEF4051B
MSL 1 - Unlimited
Single Supply
350ohm
SOIC
1Channels
350ohm
8:1
Surface Mount
125°C
-
No SVHC (25-Jun-2025)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate