2.500 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
5+ | €0.407 |
50+ | €0.253 |
100+ | €0.245 |
500+ | €0.236 |
1000+ | €0.228 |
Product Information
Product Overview
The HEF4538BT is a dual retriggerable-resettable Monostable Multivibrator. Each multivibrator has an active low trigger/retrigger input (nA), an active high trigger/retrigger input (nB), an overriding active low direct reset input (nCD), an output (nQ) and its complement (nQ) and two pins (nREXT/CEXT and nCEXT, always connected to ground) for connecting the external timing components CEXT and REXT. Typical pulse width variation over the specified temperature range is ±0.2%. The multivibrator may be triggered by either the positive or the negative edges of the input pulse and will produce an accurate output pulse with a pulse width range of 10μs to infinity. The duration and accuracy of the output pulse are determined by the external timing components CEXT and REXT.
- Tolerant of slow trigger rise and fall times
- Fully static operation
- Standardized symmetrical output characteristics
- 50mA supply current
- Complies with JEDEC standard JESD 13-B
Applications
Industrial
Technical Specifications
HEF4538
2.4mA
15.5V
SOIC
60ns
4538
85°C
-
No SVHC (21-Jan-2025)
Retriggerable Monostable
4.5V
SOIC
16Pins
HEF4000
-40°C
-
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate