Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEXPERIA
Manufacturer Part NoHPZR-C6V7X
Order Code4065401
Product RangeHPZR Series
Technical Datasheet
2.915 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
5+ | €0.390 |
10+ | €0.238 |
100+ | €0.153 |
500+ | €0.114 |
1000+ | €0.0978 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoHPZR-C6V7X
Order Code4065401
Product RangeHPZR Series
Technical Datasheet
Zener Voltage Nom6.7V
Power Dissipation568mW
Diode Case StyleCFP3 (SOD-123W)
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeHPZR Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Zener Voltage Nom
6.7V
Diode Case Style
CFP3 (SOD-123W)
Operating Temperature Max
150°C
Product Range
HPZR Series
SVHC
No SVHC (25-Jun-2025)
Power Dissipation
568mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000004
Product traceability