Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.660 |
10+ | €1.230 |
50+ | €1.120 |
100+ | €1.030 |
250+ | €1.010 |
500+ | €0.824 |
1000+ | €0.797 |
2500+ | €0.781 |
Product Information
Product Overview
NBM5100ABQ is a coin cell battery life booster with adaptive power optimization. It is a battery energy management device designed to maximize usable capacity from non-rechargeable, primary batteries when used in low voltage, low-power applications requiring burst current loads. The device overcome voltage drop and battery life limitations associated with extracting high pulse currents from lithium primary batteries such as 3.6V lithium thionyl chloride (Li-SOCl2), which are commonly used in wireless, low-power IoT sensor applications. It contains two stages of high efficiency DC-DC conversion and an intelligent learning algorithm. Application includes Battery powered wireless microcontroller applications (IoT): Bluetooth®, LoRaWAN®, Sigfox™, LTE-M, NB-IoT, Zigbee, etc., industrial: temperature, occupancy, e-metering, electronic shelf label, asset tracking, irrigation monitoring, consumer/wearable: location tags, heart rate monitor, blood glucose meter, remote controls, key fobs.
- Programmable constant battery load current range from 2mA to 16mA
- Protection against battery voltage dips (Brown-out)
- Pulse output current is <gt/>150mA
- Low ripple regulated programmable output voltage, VDH 1.8V to 3.6V
- Ultra-low standby current is <lt/>50nA
- Peak conversion efficiency <gt/> 90% with adaptive optimization
- Integrated fuel gauge
- Integrated capacitor voltage balancing circuit
- Supply voltage range from 2.4 to 3.6V (ground = 0V, VBT pin)
- DHVQFN16 package, temperature range from -40°C to +85°C
Technical Specifications
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate