Print Page
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
3000+ | €0.0625 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
€187.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoNCR401T
Order Code2629392
Product RangeAEC-Q101
Technical Datasheet
TopologyConstant Current
LED Driver Type-
Input Voltage Min-
Input Voltage Max18V
Output Voltage Max16V
Output Current Max10mA
Switching Frequency Typ-
IC MountingSurface Mount
IC Case / PackageSOT-23
No. of Pins3Pins
Operating Temperature Min-55°C
Operating Temperature Max150°C
Product RangeAEC-Q101
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
Device TopologyConstant Current
Driver Case StyleSOT-23
No. of Outputs1Outputs
Switching Frequency-
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Topology
Constant Current
Input Voltage Min
-
Output Voltage Max
16V
Switching Frequency Typ
-
IC Case / Package
SOT-23
Operating Temperature Min
-55°C
Product Range
AEC-Q101
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
AEC-Q101
Driver Case Style
SOT-23
Switching Frequency
-
LED Driver Type
-
Input Voltage Max
18V
Output Current Max
10mA
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
150°C
Qualification
AEC-Q101
SVHC
No SVHC (21-Jan-2025)
Device Topology
Constant Current
No. of Outputs
1Outputs
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002
Product traceability