Print Page
Image is for illustrative purposes only. Please refer to product description.
890 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.880 |
| 10+ | €1.140 |
| 100+ | €0.961 |
| 500+ | €0.942 |
| 1000+ | €0.923 |
| 2500+ | €0.903 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.88 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoNXU0104BQ-Q100X
Order Code4559859
Technical Datasheet
No. of Inputs4Inputs
Output Current25mA
Propagation Delay2.6ns
No. of Pins14Pins
Logic Case StyleDHVQFN
Supply Voltage Min900mV
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Logic TypeLevel Translating Buffer
Product Range-
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Inputs
4Inputs
Propagation Delay
2.6ns
Logic Case Style
DHVQFN
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Output Current
25mA
No. of Pins
14Pins
Supply Voltage Min
900mV
Operating Temperature Min
-40°C
Logic Type
Level Translating Buffer
Automotive Qualification Standard
AEC-Q100
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability