Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEXPERIA
Manufacturer Part NoPCMF3HDMI2BA-CZ
Order Code3485606
Product RangePCMFxHDMI2BA-C Series
Technical Datasheet
3.913 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.160 |
10+ | €0.862 |
25+ | €0.834 |
50+ | €0.761 |
100+ | €0.708 |
500+ | €0.595 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPCMF3HDMI2BA-CZ
Order Code3485606
Product RangePCMFxHDMI2BA-C Series
Technical Datasheet
EMI Filter TypeEMI Filter with ESD Protection
No. of Data Lines3 Data Lines
Filter CircuitCommon-Mode
Filter Case StyleWLCSP
No. of Pins15Pins
Product RangePCMFxHDMI2BA-C Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
EMI Filter Type
EMI Filter with ESD Protection
Filter Circuit
Common-Mode
No. of Pins
15Pins
SVHC
No SVHC (21-Jan-2025)
No. of Data Lines
3 Data Lines
Filter Case Style
WLCSP
Product Range
PCMFxHDMI2BA-C Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000036
Product traceability