Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEXPERIA
Manufacturer Part NoPCMF3USB3SZ
Order Code2545253
Product RangePCMFxUSB3S
Also Known AsPCMF3USB3SZ
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
4500+ | €0.407 |
Price for:Each (Supplied on Cut Tape)
Minimum: 4500
Multiple: 4500
€1,831.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPCMF3USB3SZ
Order Code2545253
Product RangePCMFxUSB3S
Also Known AsPCMF3USB3SZ
Technical Datasheet
Clamping Voltage Vc Max-
Diode Case StyleWLCSP
No. of Pins15Pins
Operating Voltage-
Power Dissipation Pd-
Product RangePCMFxUSB3S
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Clamping Voltage Vc Max
-
No. of Pins
15Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
WLCSP
Operating Voltage
-
Product Range
PCMFxUSB3S
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000036
Product traceability