Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEXPERIA
Manufacturer Part NoPESD12VS2UT,215
Order Code8737401
Product RangePESDxS2UT Series
Technical Datasheet
3.346 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.272 |
50+ | €0.182 |
100+ | €0.0865 |
500+ | €0.0856 |
1500+ | €0.0846 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPESD12VS2UT,215
Order Code8737401
Product RangePESDxS2UT Series
Technical Datasheet
Clamping Voltage Vc Max35V
Diode Case StyleSOT-23
No. of Pins3Pins
Operating Voltage12V
Power Dissipation Pd-
Product RangePESDxS2UT Series
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The PESD12VS2UT is a double ESD Protection Diode designed to protect up to two transmission or data lines from electrostatic discharge (ESD) damage.
- Unidirectional ESD protection of up to two lines
- 330W at 8/20μs Maximum peak pulse power (PPP)
- <lt/>700nA Ultra-low reverse leakage current (IRM)
- <gt/>23kV ESD protection
Applications
Computers & Computer Peripherals, Communications & Networking, Audio, Imaging, Video & Vision
Technical Specifications
Clamping Voltage Vc Max
35V
No. of Pins
3Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
SOT-23
Operating Voltage
12V
Product Range
PESDxS2UT Series
SVHC
No SVHC (21-Jan-2025)
Alternatives for PESD12VS2UT,215
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000008
Product traceability