Print Page
22.868 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
5+ | €0.309 |
50+ | €0.212 |
100+ | €0.132 |
500+ | €0.119 |
1500+ | €0.117 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The PESD1CAN-U from NXP is a CAN bus ESD protection diode in 3pin SOT-323 package. This device is designed to protect two automotive CAN (Controller Area Network) bus lines from damage caused by ESD and other transients. The PESD1CAN-U is suitable on lines where the signal polarities are both positive and negative with respect to ground.
- Automotive grade AEC-Q101 qualified
- Low clamping voltage (VCL) of 35V at Ipp=1A
- Diode capacitance of 9.3pF at f= 1MHz and VR=0V
- ESD protection up to 23KV according to IEC 61000-4-2 level 4
- Rated peak pulse current (Ippm) of 3A according to IEC 61000-4-5 (surge) at tp=8/20μs
- Ambient temperature range from -55°C to 150°C
- Reverse standoff voltage (Vrwm) of 24V
- Typical diode capacitance matching is 0.1%
- Breakdown voltage (Vbr) of 27.8V at IR=5mA
- Rated peak pulse power (Pppm) of 150W
Applications
Safety, Automotive, Medical
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Clamping Voltage Vc Max
50V
No. of Pins
3Pins
Power Dissipation Pd
150W
Automotive Qualification Standard
-
Diode Case Style
SOT-323
Operating Voltage
-
Product Range
PESD1
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000726
Product traceability