9.000 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.467 |
| 10+ | €0.312 |
| 100+ | €0.197 |
| 500+ | €0.193 |
| 1000+ | €0.189 |
| 5000+ | €0.185 |
Product Information
Product Overview
PESD3V3C1BSFYL is an ultra-low capacitance bidirectional ESD protection diode. This device is housed in a DSN0603-2 (SOD962) leadless ultra-small Surface-Mounted Device (SMD) package. The TrEOS protection family is optimized for safeguarding very sensitive high-speed interfaces against ESD pulses with a high level of robustness. The application includes ESD and surge protection for ultra-high-speed datalines, very sensitive interface lines, and generic interface lines in portable electronics, communication, consumer, and computing devices.
- Bidirectional ESD protection of one line
- Diode capacitance is 0.2pF typ (f = 1MHz; VR = 0V; Tamb = 25°C)
- ESD protection up to ±20kV according to IEC 61000-4-2
- Reverse standoff voltage is 3.3V max (Tamb = 25°C)
- Breakdown voltage is 10V typ (IR = 1mA; Tamb = 25°C)
- Clamping voltage is 5.5V typ (IPP = 9A; tp = 8/20μs; Tamb = 25°C)
- Dynamic resistance is 0.23ohm typ (IR = 10A; Tamb = 25°C)
- Rated peak pulse current is 9A max (tp = 8/20µs)
- Electrostatic discharge voltage is 20kV max (IEC 61000-4-2; contact discharge)
- SOD962-2 package, ambient temperature range from -40 to 125°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
20V
2Pins
-
-
SOD-962
3.3V
PESD3
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate