Print Page
15.670 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.232 |
| 10+ | €0.151 |
| 100+ | €0.066 |
| 500+ | €0.0647 |
| 1000+ | €0.0569 |
| 5000+ | €0.0491 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.16 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The PESD5V0C1USF is an ultra-low capacitance unidirectional ESD Protection Diode optimized for safeguarding very sensitive high-speed interfaces against ESD pulses with a high level of robustness. It is a part of the TrEOS protection family. It gives ESD and surge protection for ultra-high-speed data-lines, very sensitive interface lines and generic interface lines.
- Unidirectional ESD protection of one line
- 0.45pF Extremely low diode capacitance (Cd)
- ESD protection up to ±20kV according to IEC 61000-4-2
Applications
Computers & Computer Peripherals, Communications & Networking, Consumer Electronics, Portable Devices
Technical Specifications
Clamping Voltage Vc Max
3V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
SOD-962
Operating Voltage
5V
Product Range
PESD5
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability