Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEXPERIA
Manufacturer Part NoPESD5V0L1BA,115
Order Code8737606
Product RangePESDxL1BA Series
Technical Datasheet
Packaging Options
8.250 In Stock
6.000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.378 |
10+ | €0.261 |
100+ | €0.121 |
500+ | €0.0978 |
1000+ | €0.0745 |
5000+ | €0.0635 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPESD5V0L1BA,115
Order Code8737606
Product RangePESDxL1BA Series
Technical Datasheet
Clamping Voltage Vc Max10V
Diode Case StyleSOD-323
No. of Pins2Pins
Operating Voltage5V
Power Dissipation Pd-
Product RangePESDxL1BA Series
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The PESD5V0L1BA from NXP is a low capacitance bidirectional ESD protection diode in a 2 pin SOD-323 package. This device is designed to protect one signal line from damage caused by ESD and other transients. The PESD5V0L1BA may be used on lines where the signal polarity is above and below ground.
- Maximum peak pulse power (Ppp) of 500W at tp=8/20μs
- Low clamping voltage (VCL) of 26V
- Reverse leakage current (Irm) of 0.01μA
- ESD protection of greater than 23KV according to IEC 61000-4-2 level 4 (ESD)
- Peak pulse current (Ipp) of 15A at tp=8/20μs
- Reverse standoff voltage (Vrwm) of 5V
- Diode capacitance (Cd) of 75pF at VR=0 V and f=1MHz
- Ambient temperature range from -65°C to 150°C
- Breakdown voltage (Vbr) of 7.6V
Applications
Safety, Automotive, Audio, Imaging, Video & Vision, Communications & Networking, Portable Devices, Medical
Technical Specifications
Clamping Voltage Vc Max
10V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
SOD-323
Operating Voltage
5V
Product Range
PESDxL1BA Series
SVHC
No SVHC (21-Jan-2025)
Alternatives for PESD5V0L1BA,115
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000046
Product traceability