Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEXPERIA
Manufacturer Part NoPESD5V2S2UT,215
Order Code8737762
Product RangePESDxS2UT Series
Technical Datasheet
84.661 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.258 |
50+ | €0.177 |
100+ | €0.0824 |
500+ | €0.081 |
1500+ | €0.0795 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPESD5V2S2UT,215
Order Code8737762
Product RangePESDxS2UT Series
Technical Datasheet
Clamping Voltage Vc Max20V
Diode Case StyleSOT-23
No. of Pins3Pins
Operating Voltage5.2V
Power Dissipation Pd-
Product RangePESDxS2UT Series
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The PESD5V2S2UT is an unidirectional double ESD Protection Diode, designed to protect up to two transmission or data lines from electrostatic discharge (ESD) damage. Increased layout flexibility and more PCB space, reduced power consumption for extended battery life and fewer ESD strike related field returns. For outstanding protection against ESD and other voltage-induced transient pulses.
- 5.2V Reverse standoff voltage
- 200pF (f=1MHz) Capacitance
- 30kV Electrostatic discharge capability
- 80Ω at 1mA Differential resistance
- SPICE Model type
Applications
Computers & Computer Peripherals, Communications & Networking, Audio, Imaging, Video & Vision, Medical
Technical Specifications
Clamping Voltage Vc Max
20V
No. of Pins
3Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
SOT-23
Operating Voltage
5.2V
Product Range
PESDxS2UT Series
SVHC
No SVHC (21-Jan-2025)
Alternatives for PESD5V2S2UT,215
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000008