Print Page
Image is for illustrative purposes only. Please refer to product description.
2.499 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.426 |
10+ | €0.296 |
100+ | €0.216 |
500+ | €0.163 |
1000+ | €0.153 |
5000+ | €0.142 |
Price for:Each
Minimum: 5
Multiple: 5
€2.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPMCPB5530X,115
Order Code2311188
Technical Datasheet
Channel TypeComplementary N and P Channel
Drain Source Voltage Vds N Channel20V
Drain Source Voltage Vds P Channel20V
Continuous Drain Current Id N Channel5.3A
Continuous Drain Current Id P Channel5.3A
Drain Source On State Resistance N Channel0.026ohm
Drain Source On State Resistance P Channel0.026ohm
Transistor Case StyleSOT-1118
No. of Pins8Pins
Power Dissipation N Channel1.17W
Power Dissipation P Channel1.17W
Operating Temperature Max150°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
The PMCPB5530X is a N/P-channel complementary enhancement-mode FET in a small and leadless ultra thin surface-mount plastic package using Trench MOSFET technology. It is suitable for DC-to-DC converters and small brushless DC motor drive applications.
- Very fast switching characteristics
- Exposed drain pad for excellent thermal conduction
Applications
Industrial, Power Management, Motor Drive & Control, Portable Devices
Technical Specifications
Channel Type
Complementary N and P Channel
Drain Source Voltage Vds P Channel
20V
Continuous Drain Current Id P Channel
5.3A
Drain Source On State Resistance P Channel
0.026ohm
No. of Pins
8Pins
Power Dissipation P Channel
1.17W
Product Range
-
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
20V
Continuous Drain Current Id N Channel
5.3A
Drain Source On State Resistance N Channel
0.026ohm
Transistor Case Style
SOT-1118
Power Dissipation N Channel
1.17W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000007
Product traceability