Print Page
172.534 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
5+ | €0.365 |
10+ | €0.211 |
100+ | €0.122 |
500+ | €0.0998 |
1000+ | €0.079 |
5000+ | €0.0774 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
--
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPMEG6010CEH,115
Order Code1510694
Product RangePMEG6
Technical Datasheet
Repetitive Peak Reverse Voltage60V
Average Forward Current1A
Diode ConfigurationSingle
Diode Case StyleSOD-123F
No. of Pins2Pins
Forward Voltage Max660mV
Forward Surge Current9A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangePMEG6
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PMEG6010CEH from NXP is surface mount very low VF MEGA(planar maximum efficiency general application) schottky barrier rectifier in SOD-123F package. This device is intended for use in low voltage rectification, high efficiency DC/DC conversion, switch mode power supply, reverse polarity protection and low power consumption applications.
- Automotive grade AEC-Q101 qualified
- Guard ring for stress protection
- Maximum repetitive reverse voltage Vrrm of 60V
- Non repetitive forward surge current IFSM of 9A
- Forward current If(AV) of 1A
- Maximum forward voltage VF of 660mV at IF 1A
- Operating ambient temperature range from -65°C to 150°C
Applications
Power Management, Industrial, Portable Devices, Consumer Electronics, Automotive
Technical Specifications
Repetitive Peak Reverse Voltage
60V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
9A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
1A
Diode Case Style
SOD-123F
Forward Voltage Max
660mV
Operating Temperature Max
150°C
Product Range
PMEG6
SVHC
No SVHC (25-Jun-2025)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000116