Print Page
3.846 In Stock
4.000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.267 |
50+ | €0.161 |
250+ | €0.127 |
1000+ | €0.115 |
2000+ | €0.113 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
TrEOS delivers an ideal combination of low capacitance, low clamping voltage, and high surge robustness, to safeguard systems. The key design features offer support on SuperSpeed USB including USB 3.1 at 10 Gbps. Other applications range from generic ESD protection across the board to support interface lines with very sensitive I/O's. Bidirectional & Unidirectional available with 4 line protection in SOT1176-1 package.
- Protecting four lines in SOT1176-7
- Bidirectional and unidirectional devices available
- Ultra-low capacitance down to 0.17 pF
- Ultra-low dynamic resistance down to 0.27Ω typical
- Deep snap back down to 1.5V (typical)
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Clamping Voltage Vc Max
6V
No. of Pins
7Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
XSON
Operating Voltage
3.3V
Product Range
PUSB3
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0006
Product traceability