Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No192317-50
Order Code3621019
Product RangeUSB-6501
Technical Datasheet
77 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €185.900 |
Price for:Each
Minimum: 1
Multiple: 1
€185.90 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No192317-50
Order Code3621019
Product RangeUSB-6501
Technical Datasheet
Product TypeDigital I/O Device
Sampling Rate-
Resolution (Bits)-
No. of Input Channels-
No. of Output Channels-
No. of I/O's24I/O's
Supply Voltage Range0V to 5V
Operating Temperature Range0°C to +55°C
For Use WithNI DAQ Devices
Product RangeUSB-6501
SVHCLead (21-Jan-2025)
Product Overview
192317-50 is a USB-6501 portable, bus-powered USB digital I/O device, providing reliable data acquisition and control at a low price. The device provides overvoltage protection its digital I/O lines and a 32bit counter. With plug-and-play USB connectivity, the USB-6501 is simple enough for home and academic applications, but robust and versatile enough for laboratory and industrial applications.
- 24 channel, 8.5mA digital I/O device
- Digital input voltage range from 0V to 5V
- Output voltage range from 0V to 5V
Notes
Board only.
Technical Specifications
Product Type
Digital I/O Device
Resolution (Bits)
-
No. of Output Channels
-
Supply Voltage Range
0V to 5V
For Use With
NI DAQ Devices
SVHC
Lead (21-Jan-2025)
Sampling Rate
-
No. of Input Channels
-
No. of I/O's
24I/O's
Operating Temperature Range
0°C to +55°C
Product Range
USB-6501
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06