Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No777531-01
Order Code3621113
Product RangePCI-6602
Technical Datasheet
5 In Stock
1 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1,638.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,638.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No777531-01
Order Code3621113
Product RangePCI-6602
Technical Datasheet
No. of Channels32Channels
Bus Connector TypePCI
Resolution (Bits)32bit
Frequency Max80MHz
For Use WithNI DAQ Systems
Product RangePCI-6602
SVHCTo Be Advised
Product Overview
The PCI-6602 performs encoder position measurements, event counting, period measurement, pulse-width measurement, pulse generation, pulse-train generation, and frequency measurement. It features eight counter/timers, digital debouncing filters, and TTL/CMOS-compatible digital I/O. The PCI-6602 can perform three simultaneous high-speed DMA transfers.
Technical Specifications
No. of Channels
32Channels
Resolution (Bits)
32bit
For Use With
NI DAQ Systems
SVHC
To Be Advised
Bus Connector Type
PCI
Frequency Max
80MHz
Product Range
PCI-6602
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.37