Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No777937-01
Order Code3620309
Product RangePXI-6608
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No777937-01
Order Code3620309
Product RangePXI-6608
Technical Datasheet
No. of Channels32Channels
Bus Connector TypePXI
Resolution (Bits)32bit
Frequency Max80MHz
For Use WithNI PXI Systems
Product RangePXI-6608
SVHCTo Be Advised
Product Overview
The PXI-6608 is a high-precision counter/timer module that performs a wide variety of counter/timer tasks, including encoder position measurement, event counting, period measurement, pulse-width measurement, pulse generation, pulse-train generation, and frequency measurement. It features a 10 MHz oven-controlled crystal oscillator (OCXO), eight counter/timers, digital debouncing filters, and TTL/CMOS-compatible digital I/O. The PXI-6608 offers industrially rugged features for a wide array of applications such as automotive/aerospace, industrial/motion control, and manufacturing test.
Technical Specifications
No. of Channels
32Channels
Resolution (Bits)
32bit
For Use With
NI PXI Systems
SVHC
To Be Advised
Bus Connector Type
PXI
Frequency Max
80MHz
Product Range
PXI-6608
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.65