Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No778039-01
Order Code3621156
Product RangePXI-GPIB
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1,208.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,208.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No778039-01
Order Code3621156
Product RangePXI-GPIB
Technical Datasheet
Product TypePXI GPIB Instrument Control Module
No. of Ports-
Data Rate61.6016Mbps
Bus Connector Type-
Supported OSLinux, Real-Time OS, Windows, Unix
For Use WithPXI Systems
Product RangePXI-GPIB
SVHCTo Be Advised
Product Overview
The PXI-GPIB is an IEEE 488 controller module for PXI systems. You can use this module to integrate non-PXI instruments into your PXI system using GPIB. The PXI-GPIB achieves maximum IEEE 488.2 transfer rates. This module includes a license for the NI-488.2 driver software, which provides maximum reliability for connecting to third-party instruments with GPIB.
Technical Specifications
Product Type
PXI GPIB Instrument Control Module
Data Rate
61.6016Mbps
Supported OS
Linux, Real-Time OS, Windows, Unix
Product Range
PXI-GPIB
No. of Ports
-
Bus Connector Type
-
For Use With
PXI Systems
SVHC
To Be Advised
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.46