Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No778271-01
Order Code4131924
Product RangePXI-4071
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €9,600.000 |
Price for:Each
Minimum: 1
Multiple: 1
€9,600.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No778271-01
Order Code4131924
Product RangePXI-4071
Technical Datasheet
No. of Digits7.5
DMM Connectivity-
Current Measure AC Max3A
Voltage Measure AC Max700V
Resistance Measure Max5Gohm
Product RangePXI-4071
Current Measure DC Max3A
Voltage Measure DC Max1kV
Manufacturer Warranty-
DMM FunctionsAC/DC Current, AC/DC Voltage, Diode, Frequency, Period, Resistance, Temperature
Plug Type-
Product Overview
PXI‑4071 is an onboard 1.8MS/s isolated digitizer, PXI digital multimeter. It is a high-performance 7½‑digit, 1000V DMM that provides the measurement capabilities found in two common test instruments: a high-resolution DMM and a digitizer. As a DMM, the PXI‑4071 delivers fast, accurate AC/DC voltage, AC/DC current, 2‑ or 4‑wire resistance, and frequency/period measurements, as well as diode tests. In the high-voltage, isolated digitizer mode, the PXI‑4071 can acquire waveforms at sample rates up to 1.8MS/s.
- Number of digits are 7.5
- Maximum AC/DC current measure is 3A, maximum voltage measure is 700VAC/1000VDC
- Maximum resistance measure is 5Gohm
Technical Specifications
No. of Digits
7.5
Current Measure AC Max
3A
Resistance Measure Max
5Gohm
Current Measure DC Max
3A
Manufacturer Warranty
-
Plug Type
-
DMM Connectivity
-
Voltage Measure AC Max
700V
Product Range
PXI-4071
Voltage Measure DC Max
1kV
DMM Functions
AC/DC Current, AC/DC Voltage, Diode, Frequency, Period, Resistance, Temperature
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.85