Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No778348-01
Order Code3875359
Product RangePCI-4472
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No778348-01
Order Code3875359
Product RangePCI-4472
Technical Datasheet
Product TypeSound and Vibration
Sampling Rate102.4kSPS
Resolution (Bits)-
Bus Connector TypePCI
Analogue Input CouplingAC/DC
Cutoff Frequency3.4Hz
Front Connection TypeBNC
No. of Input Channels8Channels
No. of Output Channels0Channels
For Use WithNI DAQ Systems
Product RangePCI-4472
SVHCTo Be Advised
Technical Specifications
Product Type
Sound and Vibration
Resolution (Bits)
-
Analogue Input Coupling
AC/DC
Front Connection Type
BNC
No. of Output Channels
0Channels
Product Range
PCI-4472
Sampling Rate
102.4kSPS
Bus Connector Type
PCI
Cutoff Frequency
3.4Hz
No. of Input Channels
8Channels
For Use With
NI DAQ Systems
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:90308900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.57