Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No778543-01
Order Code3621189
Product RangePXI-6528
Technical Datasheet
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1,658.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,658.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No778543-01
Order Code3621189
Product RangePXI-6528
Technical Datasheet
Product TypeDigital I/O Module
Sampling Rate-
Resolution (Bits)-
No. of Input Channels24Channels
No. of Output Channels24Channels
No. of I/O's-
Supply Voltage Range-60V to 60V
Operating Temperature Range0°C to +55°C
For Use WithNI PXI Controllers
Product RangePXI-6528
SVHCLead (21-Jan-2025)
Product Overview
The PXI-6528 is an industrial, parallel digital I/O interface. With programmable power-up states, you can configure the initial output states in software to ensure safe operation when connected to industrial actuators. If a computer or application fault occurs, the PXI-6528 can use digital I/O watchdogs to switch to a configurable safe output state to ensure detection and safe recovery from fault conditions. Programmable input filters eliminate glitches/spikes and provide debouncing for digital switches/relays through a software-selectable digital filter.
Technical Specifications
Product Type
Digital I/O Module
Resolution (Bits)
-
No. of Output Channels
24Channels
Supply Voltage Range
-60V to 60V
For Use With
NI PXI Controllers
SVHC
Lead (21-Jan-2025)
Sampling Rate
-
No. of Input Channels
24Channels
No. of I/O's
-
Operating Temperature Range
0°C to +55°C
Product Range
PXI-6528
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.56