Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No778572-34
Order Code3620319
Product RangePXI-2534
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €7,820.000 |
Price for:Each
Minimum: 1
Multiple: 1
€7,820.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No778572-34
Order Code3620319
Product RangePXI-2534
Technical Datasheet
Switch TypePXI Matrix Switch Module
Switch Configuration1-Wire 8 x 32
No. of Channels-
Bus Connector TypePXI Hybrid
Relay TypeSolid State
Switching Voltage Max55VDC
Switching Current Max1A
Bandwidth2MHz
For Use WithNI PXI Controller
Product RangePXI-2534
SVHCTo Be Advised
Product Overview
The PXI-2534 is a high-density 8x32 PXI matrix switch module built to serve high-channel-count automated test systems. Featuring solid-state relays (SSRs), the PXI-2534 offers unlimited mechanical lifetime and the ability to route 55 W simultaneously on all channels. It also features on-board relay counting for relay monitoring and deterministic operation with hardware triggers to improve test throughput.
Technical Specifications
Switch Type
PXI Matrix Switch Module
No. of Channels
-
Relay Type
Solid State
Switching Current Max
1A
For Use With
NI PXI Controller
SVHC
To Be Advised
Switch Configuration
1-Wire 8 x 32
Bus Connector Type
PXI Hybrid
Switching Voltage Max
55VDC
Bandwidth
2MHz
Product Range
PXI-2534
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.63