Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No778572-69
Order Code3620325
Product RangePXI-2569
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3,667.000 |
Price for:Each
Minimum: 1
Multiple: 1
€3,667.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No778572-69
Order Code3620325
Product RangePXI-2569
Technical Datasheet
Product TypePXI Relay Module
Contact ConfigurationSPST-NO
No. of Relays100Relays
Bus Connector TypePXI Hybrid
Switching Voltage Max100V
Switching Current Max1A
Bandwidth20MHz
For Use WithNI PXI Controller
Product RangePXI-2569
SVHCTo Be Advised
Product Overview
The PXI-2569 is a general-purpose switch module that features independent single-pole single-throw (SPST) Form A armature relays. It is fully software programmable and contains a 32,000-step scan list for deterministic scanning capability. This module offers maximum relay density, so it is ideal for medium-power automated test loads.
Technical Specifications
Product Type
PXI Relay Module
No. of Relays
100Relays
Switching Voltage Max
100V
Bandwidth
20MHz
Product Range
PXI-2569
Contact Configuration
SPST-NO
Bus Connector Type
PXI Hybrid
Switching Current Max
1A
For Use With
NI PXI Controller
SVHC
To Be Advised
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.8