Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No778577-02
Order Code3620871
Product RangePXI-5404
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €4,140.000 | 
Price for:Each
Minimum: 1
Multiple: 1
€4,140.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No778577-02
Order Code3620871
Product RangePXI-5404
Technical Datasheet
Signal Generator TypePXI Waveform Generator
No. of Channels1 Channel
Product RangePXI-5404
Bandwidth105MHz
Signal Generator Modulation-
Manufacturer Warranty3 Years
Plug Type-
SVHCTo Be Advised
Product Overview
The PXI-5404 is a 100 MHz clock generator capable of generating clock and sine wave signals and some other standard functions. This clock generator can generate signals from -1 V to +1 V and uses direct digital synthesis (DDS) to precisely generate waveforms.
Technical Specifications
Signal Generator Type
PXI Waveform Generator
Product Range
PXI-5404
Signal Generator Modulation
-
Plug Type
-
No. of Channels
1 Channel
Bandwidth
105MHz
Manufacturer Warranty
3 Years
SVHC
To Be Advised
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.61