Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No778739-01
Order Code3620329
Product RangePXI-2529
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €4,408.000 |
Price for:Each
Minimum: 1
Multiple: 1
€4,408.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No778739-01
Order Code3620329
Product RangePXI-2529
Technical Datasheet
Switch TypePXI Matrix Switch Module
Switch Configuration2-Wire 4 x 32
No. of Channels-
Bus Connector TypePXI Hybrid
Relay TypeElectromechanical
Switching Voltage Max150VDC
Switching Current Max1A
Bandwidth10MHz
For Use WithNI PXI Controller
Product RangePXI-2529
SVHCTo Be Advised
Product Overview
The PXI-2529 is a high-density PXI matrix switch module that you can configure as either a 4x32 or 8x16 2-wire matrix by using different terminal block accessories. It uses electromechanical relays that offer excellent performance for high-power signals and low thermal offset for accurate measurements at low-voltage levels. The PXI-2529 also features on-board relay counting for relay monitoring and deterministic operation with hardware triggers to improve test throughput.
Technical Specifications
Switch Type
PXI Matrix Switch Module
No. of Channels
-
Relay Type
Electromechanical
Switching Current Max
1A
For Use With
NI PXI Controller
SVHC
To Be Advised
Switch Configuration
2-Wire 4 x 32
Bus Connector Type
PXI Hybrid
Switching Voltage Max
150VDC
Bandwidth
10MHz
Product Range
PXI-2529
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.89