Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No779001-01
Order Code3621322
Product RangeNI-9211
Technical Datasheet
10 In Stock
3 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €798.000 |
Price for:Each
Minimum: 1
Multiple: 1
€798.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No779001-01
Order Code3621322
Product RangeNI-9211
Technical Datasheet
Product TypeC Series Temperature Input Module
Sampling Rate14SPS
Resolution (Bits)24bit
No. of Input Channels4Channels
No. of Output Channels-
No. of I/O's-
Supply Voltage Range± 80mV
Operating Temperature Range-40°C to +70°C
For Use WithNI CompactDAQ/CompactRIO Systems
Product RangeNI-9211
SVHCTo Be Advised
Product Overview
779001-01 is a 4 channel, 14s/s, ±80mV C series temperature input module. The NI-9211 includes anti-aliasing filters, open-thermocouple detection and cold-junction compensation for high accuracy thermocouple measurements. The NI-9211 features NIST-traceable calibration and a channel to earth ground double isolation barrier for safety, noise immunity and high common mode voltage range.
- 250Vrms channel earth ground isolation
- 0.92°C measurement accuracy
- Screw terminal front connection
- Supports all standard thermocouples
Technical Specifications
Product Type
C Series Temperature Input Module
Resolution (Bits)
24bit
No. of Output Channels
-
Supply Voltage Range
± 80mV
For Use With
NI CompactDAQ/CompactRIO Systems
SVHC
To Be Advised
Sampling Rate
14SPS
No. of Input Channels
4Channels
No. of I/O's
-
Operating Temperature Range
-40°C to +70°C
Product Range
NI-9211
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.78925