Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No779005-01
Order Code3621328
Product RangeNI-9411
Technical Datasheet
11 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €449.400 |
Price for:Each
Minimum: 1
Multiple: 1
€449.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No779005-01
Order Code3621328
Product RangeNI-9411
Technical Datasheet
Product TypeC Series Digital Module
Sampling Rate-
Resolution (Bits)-
No. of Input Channels6Channels
No. of Output Channels-
No. of I/O's-
Supply Voltage Range-
Operating Temperature Range-40°C to +70°C
For Use WithNI CompactDAQ/CompactRIO Systems
Product RangeNI-9411
SVHCLead (21-Jan-2025)
Product Overview
779005-01 is a NI‑9411 ±5V to 24V, 6 differential/single-ended channels, 500ns C series digital module. It works with industrial logic levels and signals for direct connection to a wide array of industrial switches, transducers, and devices. The NI‑9411 is a correlated digital module, so it can perform correlated measurements, triggering, and synchronization when installed in a CompactDAQ chassis.
- Operating temperature range from -40°C to +70°C
- IP40 ingress protection
Technical Specifications
Product Type
C Series Digital Module
Resolution (Bits)
-
No. of Output Channels
-
Supply Voltage Range
-
For Use With
NI CompactDAQ/CompactRIO Systems
SVHC
Lead (21-Jan-2025)
Sampling Rate
-
No. of Input Channels
6Channels
No. of I/O's
-
Operating Temperature Range
-40°C to +70°C
Product Range
NI-9411
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000106