Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No779011-01
Order Code3621334
Product RangeNI-9215
Technical Datasheet
12 In Stock
3 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1,145.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,145.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No779011-01
Order Code3621334
Product RangeNI-9215
Technical Datasheet
Product TypeC Series Voltage Input Module
Sampling Rate100kSPS
Resolution (Bits)16bit
No. of Input Channels4Channels
No. of Output Channels-
No. of I/O's-
Supply Voltage Range± 10V
Operating Temperature Range-40°C to +70°C
For Use WithNI CompactDAQ/CompactRIO Systems
Product RangeNI-9215
SVHCTo Be Advised
Product Overview
779011-01 is a NI‑9215 ±10V, 100kS/s/ch, 16bit, simultaneous input, 4-channel C series voltage input module. The NI‑9215 performs differential analogue input. The module contains NIST-traceable calibration, a channel‑to‑earth ground double isolation barrier for safety and noise immunity, and a high common-mode voltage range. It is also offered in two connectivity variants: a 10‑position screw terminal or BNC.
- Operating temperature rating range from -40°C to 70°C
- Front connection type is screw terminal
Technical Specifications
Product Type
C Series Voltage Input Module
Resolution (Bits)
16bit
No. of Output Channels
-
Supply Voltage Range
± 10V
For Use With
NI CompactDAQ/CompactRIO Systems
SVHC
To Be Advised
Sampling Rate
100kSPS
No. of Input Channels
4Channels
No. of I/O's
-
Operating Temperature Range
-40°C to +70°C
Product Range
NI-9215
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.21