7 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €693.000 |
Product Information
Product Overview
779026-01 is a USB-6009 low-cost, 8 AI (14-Bit, 48kS/s), 2 AO (150Hz), 13 DIO USB multifunction I/O DAQ device. It offers analogue I/O, digital I/O, and a 32bit counter. The USB-6009 provides basic functionality for applications such as simple data logging, portable measurements, and academic lab experiments. The device features a lightweight mechanical enclosure and is bus-powered for easy portability. Users can easily connect sensors and signals to the USB-6009 with screw-terminal connectivity. The included NI-DAQmx driver and configuration utility simplify configuration and measurements.
- USB 2.0 full-speed (12Mb/s) bus interface
- Dimension is 81.78mm × 85.09mm × 23.11mm (with connectors)
- Operating temperature range from 0°C to 55°C (IEC 60068-2-1 and IEC 60068-2-2)
- Meets IEC 61010-1, EN 61010-1, UL 61010-1, CSA C22.2 No. 61010-1
- 5V typical external voltage
- Reference temperature drift is 50ppm/°C maximum
- Power requirement is 150mA maximum (from USB, 4.30VDC to 5.25VDC)
Technical Specifications
Multifunction I/O Device
14bit
2Channels
± 10V
NI DAQ Devices
Lead (21-Jan-2025)
48kSPS
8Channels
13I/O's
0°C to +55°C
USB-6009
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate