
Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1,166.000 |
Product Information
Alternatives for 779675-01
2 Products Found
Product Overview
779675-01 is a USB‑6210 16 AI (16-Bit, 250kS/s), 4 DI, 4 DO USB multifunction I/O device. The USB‑6210 is a multifunction DAQ device. It offers analogue input, digital input, digital output, and two 32‑bit counters. The device provides an onboard amplifier designed for fast settling times at high scanning rates. It also features signal streaming technology that gives users DMA‑like bidirectional high-speed streaming of data across USB. The device is ideal for test, control, and design applications including portable data logging, field monitoring, embedded OEM, in-vehicle data acquisition, and academic. The USB‑6210 features a lightweight mechanical enclosure and is bus-powered for easy portability. The included NI‑DAQmx driver and configuration utility simplify configuration and measurements.
- USB 2.0 Hi-speed or full-speed USB bus interface
- Input voltage on USB port is 4.5V to 5.25V in configured state
- Maximum inrush current is 500mA
- No load typical current is 320mA at 4.5V
- Dimension (includes connectors) is 168.91mm × 93.98mm × 30.48mm
- Operating temperature range from 0°C to 45°C
- Meets IEC 61010-1, EN 61010-1, UL 61010-1, CSA C22.2 No. 61010-1
Notes
Do not use for measurements within Categories II, III, or IV.
Technical Specifications
Multifunction I/O Device
16bit
-
± 200mV, ± 1V, ± 5V, ± 10V
NI DAQ Devices
To Be Advised
250kSPS
16Channels
-
0°C to +45°C
USB-6210
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate