Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €4,240.000 |
Price for:Each
Minimum: 1
Multiple: 1
€4,240.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No779695-06
Order Code3875259
Product RangeUSB-6259
Product TypeUSB Multifunction I/O Device
Sampling Rate1.25MSPS
Resolution (Bits)16bit
No. of Input Channels32Channels
No. of Output Channels4Channels
No. of I/O's48I/O's
Supply Voltage Range11V DC to 30V DC
Operating Temperature Range0°C to +45°C
For Use WithNI DAQ Devices
Product RangeUSB-6259
SVHCTo Be Advised
Technical Specifications
Product Type
USB Multifunction I/O Device
Resolution (Bits)
16bit
No. of Output Channels
4Channels
Supply Voltage Range
11V DC to 30V DC
For Use With
NI DAQ Devices
SVHC
To Be Advised
Sampling Rate
1.25MSPS
No. of Input Channels
32Channels
No. of I/O's
48I/O's
Operating Temperature Range
0°C to +45°C
Product Range
USB-6259
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:90308900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.98