Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No779987-01
Order Code3621615
Product RangeNI-9402
Technical Datasheet
39 In Stock
17 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €460.100 |
Price for:Each
Minimum: 1
Multiple: 1
€460.10 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No779987-01
Order Code3621615
Product RangeNI-9402
Technical Datasheet
Product TypeC Series Digital Input/Output Module
Sampling Rate-
Resolution (Bits)-
No. of Input Channels-
No. of Output Channels-
No. of I/O's4I/O's
Supply Voltage Range-
Operating Temperature Range-40°C to +70°C
For Use WithNI CompactDAQ/CompactRIO Systems
Product RangeNI-9402
SVHCLead (21-Jan-2025)
Product Overview
779987-01 is a NI-9402 per-channel configurable digital I/O interface for input or output. With reconfigurable I/O (RIO) technology (CompactRIO only), you can use the LabVIEW FPGA Module to program the NI-9402 for implementing custom, high-speed counter/timers; digital communication protocols; pulse generation; and more. Each channel features transient isolation between the I/O channels and the backplane.
- 4 bidirectional digital channels
- 55ns maximum update rate
- 3.3V TTL digital I/O logic levels
- BNC front connection type
- Operating temperature range from -40°C to 70°C
Technical Specifications
Product Type
C Series Digital Input/Output Module
Resolution (Bits)
-
No. of Output Channels
-
Supply Voltage Range
-
For Use With
NI CompactDAQ/CompactRIO Systems
SVHC
Lead (21-Jan-2025)
Sampling Rate
-
No. of Input Channels
-
No. of I/O's
4I/O's
Operating Temperature Range
-40°C to +70°C
Product Range
NI-9402
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24