Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No779988-01
Order Code3621616
Product RangePXIe-6536
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4,630.000 |
Price for:Each
Minimum: 1
Multiple: 1
€4,630.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No779988-01
Order Code3621616
Product RangePXIe-6536
Technical Datasheet
Product TypeDigital I/O Module
Sampling Rate-
Resolution (Bits)-
No. of Input Channels-
No. of Output Channels-
No. of I/O's32I/O's
Supply Voltage Range-1V to 6V
Operating Temperature Range0°C to +55°C
For Use WithNI PXI Controllers
Product RangePXIe-6536
SVHCLead (21-Jan-2025)
Product Overview
The PXIe-6536 can continuously stream data over the PXI Express bus. It's an ideal solution for interfacing and testing image sensors or display panels. The module is also well-suited for other common digital applications such as pattern I/O, change detection, protocol emulation, or other custom digital interfacing. It features selectable voltage levels and per-channel directional control of the digital lines.
Technical Specifications
Product Type
Digital I/O Module
Resolution (Bits)
-
No. of Output Channels
-
Supply Voltage Range
-1V to 6V
For Use With
NI PXI Controllers
SVHC
Lead (21-Jan-2025)
Sampling Rate
-
No. of Input Channels
-
No. of I/O's
32I/O's
Operating Temperature Range
0°C to +55°C
Product Range
PXIe-6536
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6