Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No780053-06
Order Code3875299
Product RangeUSB-6281
Product TypeUSB Multifunction I/O Device
Sampling Rate625kSPS
Resolution (Bits)18bit
No. of Input Channels16Channels
No. of Output Channels2Channels
No. of I/O's24I/O's
Supply Voltage Range11V DC to 30V DC
Operating Temperature Range0°C to +45°C
For Use WithNI DAQ Devices
Product RangeUSB-6281
SVHCLead (14-Jun-2023)
Alternatives for 780053-06
1 Product Found
Technical Specifications
Product Type
USB Multifunction I/O Device
Resolution (Bits)
18bit
No. of Output Channels
2Channels
Supply Voltage Range
11V DC to 30V DC
For Use With
NI DAQ Devices
SVHC
Lead (14-Jun-2023)
Sampling Rate
625kSPS
No. of Input Channels
16Channels
No. of I/O's
24I/O's
Operating Temperature Range
0°C to +45°C
Product Range
USB-6281
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:90308900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.61