Product Information
Alternatives for 780108-01
2 Products Found
Product Overview
780108-01 is a USB-6216 multifunction I/O device. It is an isolated, multifunction DAQ device. It offers analogue I/O, digital I/O, and two 32-bit counters. For improved accuracy and safety, the USB-6216 provides 60V, CAT I isolation. It also features signal streaming technology that gives you DMA-like bidirectional high-speed streaming of data across USB. This device is ideal for test, control, and design applications including portable data logging, field monitoring, embedded OEM, in-vehicle data acquisition, and academic. The USB-6216 features a lightweight mechanical enclosure and is bus powered for easy portability. The included NI-DAQmx driver and configuration utility simplify configuration and measurements. It has IEC 61010-1, EN 61010-1, UL 61010-1, CSA C22.2 No. 61010-1 safety standards.
- Bus powered supported power input
- Maximum number of single-ended analogue input channels is 16
- 16 bits analogue input resolution, analogue input isolation is 60V Ch-earth ground isolation
- 400kS/s maximum sample rate, DC input coupling
- 2 analogue output channels, 250kS/s maximum update rate
- USB 2.0 bus connector, number of counters/timers is 2
- 32 bidirectional digital channels, analogue input FIFO buffer size is 4095 samples
- 8 maximum number of differential analogue input channels
- 2710μV analogue input absolute accuracy, enclosed
- Operating temperature range from 0°C to 45°C
Technical Specifications
Multifunction I/O Device
16bit
2Channels
± 200mV, ± 1V, ± 5V, ± 10V
NI DAQ Devices
To Be Advised
400kSPS
16Channels
32I/O's
0°C to +45°C
USB-6216
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate