Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No780159-01
Order Code3621670
Product RangeNI-9225
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €3,337.000 |
Price for:Each
Minimum: 1
Multiple: 1
€3,337.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No780159-01
Order Code3621670
Product RangeNI-9225
Technical Datasheet
Product TypeC Series Voltage Input Module
Sampling Rate50kSPS
Resolution (Bits)24bit
No. of Input Channels3Channels
No. of Output Channels-
No. of I/O's-
Supply Voltage Range300Vrms
Operating Temperature Range-40°C to +70°C
For Use WithNI CompactDAQ/CompactRIO Systems
Product RangeNI-9225
SVHCTo Be Advised
Product Overview
The NI-9225 performs differential analogue input. The wide measurement range is well suited for high-voltage measurement applications such as power metering, power quality monitoring, motor test, battery stack testing, and fuel cell tests. You can perform transient and harmonic analysis with high-speed simultaneous sampling. In addition, you can prevent ground loops and add safety to a system with 600 Vrms channel-to-channel isolation between the three NI-9225 channels.
Technical Specifications
Product Type
C Series Voltage Input Module
Resolution (Bits)
24bit
No. of Output Channels
-
Supply Voltage Range
300Vrms
For Use With
NI CompactDAQ/CompactRIO Systems
SVHC
To Be Advised
Sampling Rate
50kSPS
No. of Input Channels
3Channels
No. of I/O's
-
Operating Temperature Range
-40°C to +70°C
Product Range
NI-9225
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19