Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No780164-01
Order Code3621672
Product RangeUSB-4431
Technical Datasheet
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4,882.000 |
Price for:Each
Minimum: 1
Multiple: 1
€4,882.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No780164-01
Order Code3621672
Product RangeUSB-4431
Technical Datasheet
Product TypeSound and Vibration Device
Sampling Rate102.4kSPS
Resolution (Bits)24bit
Bus Connector TypeUSB 2.0
Analogue Input CouplingAC/DC
Cutoff Frequency0.8Hz
Front Connection TypeBNC
No. of Input Channels4Channels
No. of Output Channels1Channels
For Use WithNI DAQ Systems
Product RangeUSB-4431
SVHCTo Be Advised
Product Overview
780164-01 is a USB-4431 102.4kS/s, 100dB, 0.8Hz AC/DC coupled, 4-input/1-output sound and vibration device. It is designed for sound and vibration measurements. Input channels incorporate integrated electronic piezoelectric (IEPE) signal conditioning for accelerometers and microphones. The four USB-4431 input channels simultaneously digitize input signals. The analogue output (AO) channel is ideal for stimulus-response tests and can be synchronized to the AI channels.
- BNC front connection
- 2.5W maximum power consumption
- 24bit delta-sigma ADC
- Simultaneous sampling mode
- ±10Vpk input range
- 1,023 samples (shared between all channels) FIFO buffer size
- Dimension is 142mm x 180mm x 38mm
Technical Specifications
Product Type
Sound and Vibration Device
Resolution (Bits)
24bit
Analogue Input Coupling
AC/DC
Front Connection Type
BNC
No. of Output Channels
1Channels
Product Range
USB-4431
Sampling Rate
102.4kSPS
Bus Connector Type
USB 2.0
Cutoff Frequency
0.8Hz
No. of Input Channels
4Channels
For Use With
NI DAQ Systems
SVHC
To Be Advised
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.31