Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No780180-01
Order Code3621684
Product RangeNI-9229
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2,956.000 |
Price for:Each
Minimum: 1
Multiple: 1
€2,956.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No780180-01
Order Code3621684
Product RangeNI-9229
Technical Datasheet
Product TypeC Series Voltage Input Module
Sampling Rate50kSPS
Resolution (Bits)24bit
No. of Input Channels4Channels
No. of Output Channels-
No. of I/O's-
Supply Voltage Range-60V to 60V
Operating Temperature Range-40°C to +70°C
For Use WithNI CompactDAQ/CompactRIO Systems
Product RangeNI-9229
SVHCLead (21-Jan-2025)
Product Overview
The NI-9229 performs differential analogue input. The NI-9229 is an effective general-purpose analogue module because of its resolution, sample rate, and input range. With channel-to-channel isolation, your entire system, including the device under test, is protected from harmful voltage spikes up to the isolation rating. In addition to safety, isolation eliminates measurement errors caused by ground loops because the front end of the module is floating.
Technical Specifications
Product Type
C Series Voltage Input Module
Resolution (Bits)
24bit
No. of Output Channels
-
Supply Voltage Range
-60V to 60V
For Use With
NI CompactDAQ/CompactRIO Systems
SVHC
Lead (21-Jan-2025)
Sampling Rate
50kSPS
No. of Input Channels
4Channels
No. of I/O's
-
Operating Temperature Range
-40°C to +70°C
Product Range
NI-9229
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.217724