Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No780235-01
Order Code3621690
Product RangeUSB-9234
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No780235-01
Order Code3621690
Product RangeUSB-9234
Technical Datasheet
Product TypeC Series Sound and Vibration Input Device
Sampling Rate51.2kSPS
Resolution (Bits)24bit
Bus Connector TypeUSB 2.0
Analogue Input CouplingAC/DC
Cutoff Frequency0.5Hz
No. of Input Channels4Channels
No. of Output Channels-
For Use WithNI DAQ Systems
Product RangeUSB-9234
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Product Type
C Series Sound and Vibration Input Device
Resolution (Bits)
24bit
Analogue Input Coupling
AC/DC
No. of Input Channels
4Channels
For Use With
NI DAQ Systems
SVHC
No SVHC (08-Jul-2021)
Sampling Rate
51.2kSPS
Bus Connector Type
USB 2.0
Cutoff Frequency
0.5Hz
No. of Output Channels
-
Product Range
USB-9234
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5