Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNI / EMERSON
Manufacturer Part No780531-04
Order Code3621722
Product RangeVXIPC-882
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No780531-04
Order Code3621722
Product RangeVXIPC-882
Technical Datasheet
Processor TypeIntel Core 2 Duo T7400
Operating Frequency2.16GHz
No. of Processor Cores2 Core
RAM Memory Size4GB
Hard Drive Capacity80GB
No. of Slots2
Operating Temperature Range5°C to +50°C
Compatible With-
Interface TypeEthernet, RS-232, USB
Supported OSWindows 7
For Use WithNI VXI Systems
Product RangeVXIPC-882
SVHCTo Be Advised
Product Overview
The VXIPC-882 is an embedded, 2-slot controller for VXI with a T7400-based Intel Core 2 Duo processor. This device includes up to 4 GB of RAM; 10/100/1000BASE-TX (Gigabit) Ethernet; an ExpressCard/34 slot; four Hi-Speed USB ports; an integrated hard drive; GPIB, serial, and other peripheral I/O; eight TTL backplane triggers; and access to PXI_CLK10 through front panel connectors. You can directly control VXI registers, memory, interrupts, and triggers while maintaining compatibility with numerous software packages and tools for desktop computers.
Technical Specifications
Processor Type
Intel Core 2 Duo T7400
No. of Processor Cores
2 Core
Hard Drive Capacity
80GB
Operating Temperature Range
5°C to +50°C
Interface Type
Ethernet, RS-232, USB
For Use With
NI VXI Systems
SVHC
To Be Advised
Operating Frequency
2.16GHz
RAM Memory Size
4GB
No. of Slots
2
Compatible With
-
Supported OS
Windows 7
Product Range
VXIPC-882
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.43
