Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No780587-44
Order Code3621750
Product RangePXIe-2544
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €6,790.000 |
Price for:Each
Minimum: 1
Multiple: 1
€6,790.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No780587-44
Order Code3621750
Product RangePXIe-2544
Technical Datasheet
Switch TypePXI RF Multiplexer Switch Module
Switch Configuration8 x 1
No. of Channels8Channels
Bus Connector TypePXIe
Relay TypeFET
Switching Voltage Max8VAC
Switching Current Max-
Bandwidth6.6GHz
For Use WithNI PXI Controller
Product RangePXIe-2544
SVHCTo Be Advised
Product Overview
The PXIe-2544 features high-performance solid-state relays that offer unique benefits such as unlimited relay life and fast switching time. Front-mounted SMA connectors provide easy connection to your RF devices, and the module features termination on every COM line and channel.
Technical Specifications
Switch Type
PXI RF Multiplexer Switch Module
No. of Channels
8Channels
Relay Type
FET
Switching Current Max
-
For Use With
NI PXI Controller
SVHC
To Be Advised
Switch Configuration
8 x 1
Bus Connector Type
PXIe
Switching Voltage Max
8VAC
Bandwidth
6.6GHz
Product Range
PXIe-2544
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.96