Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No780587-47
Order Code3621752
Product RangePXIe-2747
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €4,780.000 |
Price for:Each
Minimum: 1
Multiple: 1
€4,780.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No780587-47
Order Code3621752
Product RangePXIe-2747
Technical Datasheet
Switch TypePXI RF Multiplexer Switch Module
Switch ConfigurationDual 8 x 1
No. of Channels8Channels
Bus Connector TypePXIe
Relay TypeElectromechanical
Switching Voltage Max30VAC
Switching Current Max500mA
Bandwidth2.7GHz
For Use WithNI PXI Controller
Product RangePXIe-2747
SVHCTo Be Advised
Product Overview
The PXIe-2747 is a PXI RF multiplexer switch module that is ideal for switching RF signals up to 2.7 GHz in production test applications. The high channel count of the PXIe-2747 makes it well-suited for test systems that require switching a large number of RF signals, such as switching several devices under test to a single channel on the RF analyser. It also features on-board relay counting for relay monitoring.
Technical Specifications
Switch Type
PXI RF Multiplexer Switch Module
No. of Channels
8Channels
Relay Type
Electromechanical
Switching Current Max
500mA
For Use With
NI PXI Controller
SVHC
To Be Advised
Switch Configuration
Dual 8 x 1
Bus Connector Type
PXIe
Switching Voltage Max
30VAC
Bandwidth
2.7GHz
Product Range
PXIe-2747
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.64