
Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €3,183.000 |
Product Information
Product Overview
780687-02 is a PXI‑8512 high-speed, flexible data rate PXI CAN interface module. It is a high-speed Controller Area Network (CAN) Flexible Data-rate (FD) interface for developing applications with the NI‑XNET driver. The PXI‑8512 excels in applications requiring real-time, high-speed manipulation of hundreds of CAN frames and signals, such as hardware‑in‑the‑loop simulation, rapid control prototyping, bus monitoring, automation control, and more. The NI‑XNET device-driven DMA engine enables the onboard processor to move CAN frames and signals between the interface and the user program without CPU interrupts, minimize message latency and freeing host processor time for processing complex models and applications.
- Power requirements is 640mA at +5VDC (±5%)
- Dimension is 10.67cm x 16.76cm
- Operating temperature (IEC 60068-2-1 and IEC 60068-2-2) range from 0°C to 45°C
- Meets IEC 61010-1, EN 61010-1, UL 61010-1, CSA 61010-1 safety standards
Notes
Do not connect the PXI-8512 to signals or use for measurements within Measurement Categories II, III, or IV.
Technical Specifications
PXI CAN Interface Module
1Mbps
-
PXI-8512
2 Port
PXI
PXI Systems
To Be Advised
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate