Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €4,027.000 |
Product Information
Product Overview
780688-02 is a PXI-8513 2-port, software-selectable PXI CAN interface module. This software-selectable Controller Area Network (CAN) interface for developing applications with the NI-XNET driver. NI-XNET software-selectable CAN Interfaces offer the best flexibility for CAN development with on-board transceivers for High-Speed/Flexible Data-rate, Low-Speed/Fault Tolerant Single Wire CAN as well as any external transceiver. The PXI-8513 excels in applications requiring real-time, high-speed manipulation of hundreds of CAN frames and signals, such as hardware-in-the-loop simulation, rapid control prototyping, bus monitoring, automation control, and more. The NI-XNET device-driven DMA engine enables the on-board processor to move CAN frames and signals between the interface and the user program without CPU interrupts.
- Dimension is 4.2" x 6.6"
- Operating temperature range from 0 °C to 55 °C
Technical Specifications
PXI CAN Interface Module
1Mbps
-
PXI-8513
2 Port
PXI
PXI Systems
To Be Advised
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate