Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No780710-01
Order Code3621783
Product RangePXIe-5641
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €17,600.000 |
Price for:Each
Minimum: 1
Multiple: 1
€17,600.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No780710-01
Order Code3621783
Product RangePXIe-5641
Technical Datasheet
Product TypePXI IF Transceiver
Bandwidth20MHz
Frequency Range250kHz to 80MHz
Noise Figure Typ69dB
For Use WithNI PXI Systems
Product RangePXIe-5641
SVHCTo Be Advised
Product Overview
The PXIe-5641 is a dual-input, dual-output intermediate frequency (IF) transceiver for applications such as radio-frequency identification (RFID) test, spectral monitoring, real-time spectrum analysis, RF dynamic test, and software defined radio (SDR). The module can easily handle complex and high-speed signal processing, analysis, and modulation tasks.
Technical Specifications
Product Type
PXI IF Transceiver
Frequency Range
250kHz to 80MHz
For Use With
NI PXI Systems
SVHC
To Be Advised
Bandwidth
20MHz
Noise Figure Typ
69dB
Product Range
PXIe-5641
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:5B991
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.86