Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €510.000 |
Price for:Each
Minimum: 1
Multiple: 1
€510.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No780869-01
Order Code3621786
Technical Datasheet
Product TypeFrame Grabber Device
Interface TypeCamera Link
Bus Connector TypePCI Express
No. of Cameras Supported-
FPGA Family-
For Use WithNI Machine Vision Products
Product Range-
SVHCTo Be Advised
Product Overview
780869-01 is a NI camera link I/O extension board that provides additional I/O capabilities for National Instruments PCI Express (PCIe) Camera Link image acquisition devices.
- 8 TTL I/O
- 3 optically isolated inputs
- 3 optically isolated outputs
- Camera power (+5V and +12V)
Technical Specifications
Product Type
Frame Grabber Device
Bus Connector Type
PCI Express
FPGA Family
-
Product Range
-
Interface Type
Camera Link
No. of Cameras Supported
-
For Use With
NI Machine Vision Products
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4